Arrow Electronic Components Online
TPS7B8750QKVURQ1R2|TI|simage
TPS7B8750QKVURQ1R2|TI|limage
Linear Regulators

TPS7B8750QKVURQ1R2

LDO Regulator Pos 5V 0.5A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.85
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    40
  • Maximum Dropout Voltage @ Current (V)
    0.046@1mA|0.4@315mA|0.575@500mA|0.525@450mA
  • Line Regulation
    0.2%
  • Load Regulation
    0.425%
  • Maximum Quiescent Current (mA)
    0.021
  • Junction to Ambient
    29.7°C/W
  • Junction to Case
    40.2°C/W
  • Special Features
    Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    2.39(Max)
  • Package Width
    6.22(Max)
  • Package Length
    6.7(Max)
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-252
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources