Linear Regulators
TPS7B8650QDDARQ1
LDO Regulator Pos 5V 0.5A Automotive 8-Pin HSOIC EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.75
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
40
Maximum Dropout Voltage @ Current (V)
0.043@1mA|0.4@315mA|0.525@450mA|0.57@500mA
Reference Voltage (V)
0.65(Typ)
Line Regulation
0.2%
Load Regulation
0.45%
Maximum Quiescent Current (mA)
0.021
Junction to Ambient
41.8°C/W
Junction to Case
55°C/W
Special Features
Over Current Protection|Over Temperature Protection|Under Voltage Lockout
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8

