Arrow Electronic Components Online
TPS7B8601QKVURQ1|TI|simage
TPS7B8601QKVURQ1|TI|limage
Linear Regulators

TPS7B8601QKVURQ1

LDO Regulator Pos 1.2V to 18V 0.5A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.75
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.2 to 18
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    40
  • Maximum Dropout Voltage @ Current (V)
    0.57@500mA|0.043@1mA|0.4@315mA|0.525@450mA
  • Reference Voltage (V)
    0.65(Typ)
  • Line Regulation
    0.2%
  • Load Regulation
    0.65%
  • Maximum Quiescent Current (mA)
    0.021
  • Maximum Junction Ambient Thermal Resistance
    29.7°C/W
  • Maximum Junction Case Thermal Resistance
    40.2°C/W
  • Special Features
    Over Current Protection|Over Temperature Protection|Under Voltage Lockout
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.39(Max)
  • Package Width
    6.22(Max)
  • Package Length
    6.7(Max)
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-252
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources