Linear Regulators
TPS7B8133QKVURQ1
LDO Regulator Pos 3.3V 0.15A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1.5
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
40
Maximum Dropout Voltage @ Current (V)
0.675@150mA
Line Regulation
10mV
Load Regulation
10mV
Maximum Quiescent Current (mA)
0.0035
Junction to Ambient
31.1°C/W
Junction to Case
39.9°C/W
Special Features
Thermal Shutdown Protection|Safe Area Protection|Excellent Line and Load Regulation|Current Limit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.39(Max)
Package Width
6.22(Max)
Package Length
6.7(Max)
PCB changed
4
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-252
Pin Count
5

