Top Purchased
Linear Regulators
TPS7B7702QPWPRQ1
LDO Regulator Pos 1.5V to 20V 0.3A 16-Pin HTSSOP EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
2
Polarity
Positive
Accuracy (%)
±2
Output Type
Adjustable
Output Voltage (V)
1.5 to 20
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
40
Maximum Dropout Voltage @ Current (V)
0.5@100mA
Line Regulation
10mV
Load Regulation
20mV
Maximum Quiescent Current (mA)
1
Junction to Ambient
40.3°C/W
Junction to Case
27.7°C/W
Special Features
Reverse Current Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
16
Lead Shape
Gull-wing

