Arrow Electronic Components Online
TPS7B6733QPWPRQ1|TI|simage
TPS7B6733QPWPRQ1|TI|limage
Linear Regulators

TPS7B6733QPWPRQ1

LDO Regulator Pos 3.3V 0.45A 20-Pin HTSSOP EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.45
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    40
  • Maximum Dropout Voltage @ Current (V)
    0.45@400mA|0.3@200mA
  • Line Regulation
    10mV
  • Load Regulation
    10mV
  • Maximum Quiescent Current (mA)
    0.035
  • Junction to Ambient
    44.9°C/W
  • Junction to Case
    27.4°C/W
  • Special Features
    Thermal Shutdown|Undervoltage Shutdown
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources