Linear Regulators
TPS7B6350QPWPRQ1
LDO Regulator Pos 5V 0.3A 16-Pin HTSSOP EP T/R Automotive AEC-Q100
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
TPS7B6350QPWPRQ1
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
40
Maximum Dropout Voltage @ Current (V)
0.4@300mA, 0.325@200mA
Line Regulation
10mV
Load Regulation
20mV
Maximum Quiescent Current (mA)
0.098
Maximum Junction Ambient Thermal Resistance
39.7°C/W
Maximum Junction Case Thermal Resistance
28.9°C/W
Special Features
Over Current Protection, Short Circuit Protection, Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
16
Lead Shape
Gull-wing
Family/Series
TPS7B6350-Q1
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2000
MSL
3
Order Quantity

