Power Management Development Boards and Kits
TPS7B4254EVM
TPS7B4254QDDARQ1 Linear Regulator Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Current (mA)
150
Input Voltage Range
40VDC to 50VDC
Supported Device
TPS7B4254QDDARQ1
We don't have prices now, please check later.
Order Quantity

