Arrow Electronic Components Online
TPS7B4253QDDARQ1|TI|simage
TPS7B4253QDDARQ1|TI|limage
Linear Regulators

TPS7B4253QDDARQ1

LDO Regulator Pos 2V to 40V 0.3A Automotive 8-Pin HSOIC EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Adjustable|Tracking
  • Output Voltage (V)
    2 to 40
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    40
  • Maximum Dropout Voltage @ Current (V)
    0.52@200mA
  • Reference Voltage (V)
    45
  • Line Regulation
    4mV
  • Load Regulation
    4mV
  • Maximum Quiescent Current (mA)
    0.4
  • Junction to Ambient
    45.4°C/W
  • Junction to Case
    51.1°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HSOIC EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources