Arrow Electronic Components Online
TPS7A9001DSKR|TI|limage
TPS7A9001DSKR|TI|simage
Linear Regulators

TPS7A9001DSKR

LDO Regulator Pos 0.8V to 5.7V 0.5A 10-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.8 to 5.7
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    1.4
  • Maximum Input Voltage (V)
    6.5
  • Maximum Dropout Voltage @ Current (V)
    0.1@0.5A|0.2@0.5A
  • Reference Voltage (V)
    0.8(Typ)
  • Line Regulation
    0.005%/V(Typ)
  • Load Regulation
    0.02%/A(Typ)
  • Typical Ground Current @ Full Load (mA)
    2.1
  • Maximum Junction Ambient Thermal Resistance
    56.9°C/W
  • Maximum Junction Case Thermal Resistance
    46.3°C/W
  • Special Features
    Current Limit|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.6(Max)
  • Package Length
    2.6(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Design resources