Arrow Electronic Components Online
TPS7A8500RGRT|TI|simage
TPS7A8500RGRT|TI|limage
Linear Regulators

TPS7A8500RGRT

LDO Regulator Pos 0.8V to 5V 4A 20-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.8 to 5
  • Maximum Output Current (A)
    4
  • Minimum Input Voltage (V)
    1.1
  • Maximum Input Voltage (V)
    6.5
  • Maximum Dropout Voltage @ Current (V)
    0.32@4A, 0.5@4A, 0.24@4A
  • Reference Voltage (V)
    0.8(Typ)
  • Line Regulation
    0.0035mV/V(Typ)
  • Load Regulation
    0.4mV/A(Typ)
  • Typical Ground Current @ Full Load (mA)
    0.0048
  • Maximum Junction Ambient Thermal Resistance
    35.4°C/W
  • Maximum Junction Case Thermal Resistance
    47.6°C/W
  • Special Features
    Current Limit, Thermal Protection, Under Voltage Lockout
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3.5
  • Package Length
    3.5
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Design resources