Linear Regulators
TPS7A8300ARGRT
LDO Regulator Pos 0.8V to 5.2V 2A 20-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Adjustable
Output Voltage (V)
0.8 to 5.2
Maximum Output Current (A)
2
Minimum Input Voltage (V)
1.1
Maximum Input Voltage (V)
6.5
Maximum Dropout Voltage @ Current (V)
0.2@2A|0.125@2A|0.3@2A
Line Regulation
0.03mV/V(Typ)
Load Regulation
0.08mV/A(Typ)
Junction to Ambient
43.4°C/W
Junction to Case
36.8°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.65(Max)
Package Length
3.65(Max)
PCB changed
20
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
20
Lead Shape
No Lead

