Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.3
Output Type
Adjustable
Output Voltage (V)
0.8 to 6
Maximum Output Current (A)
1
Minimum Input Voltage (V)
2.2
Maximum Input Voltage (V)
6.5
Maximum Dropout Voltage @ Current (V)
0.25@500mA|0.35@750mA|0.5@1A
Reference Voltage (V)
0.8(Typ)
Line Regulation
150uV/V(Typ)
Load Regulation
2uV/mA(Typ)
Typical Ground Current @ Full Load (mA)
0.06
Junction to Ambient
45.7°C/W
Junction to Case
53.2°C/W
Special Features
Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
8
Lead Shape
No Lead

