Arrow Electronic Components Online
TPS7A7836PWPT|TI|simage
TPS7A7836PWPT|TI|originalImage
Linear Regulators

TPS7A7836PWPT

LDO Regulator Pos 3.6V 0.12A 14-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1(Typ)
  • Output Type
    Fixed
  • Output Voltage (V)
    3.6
  • Maximum Output Current (A)
    0.12
  • Minimum Input Voltage (V)
    17
  • Maximum Input Voltage (V)
    23
  • Load Regulation
    0.21mV/mA
  • Junction to Ambient
    48°C/W
  • Junction to Case
    44°C/W
  • Special Features
    Under Voltage Lockout|Over Temperature Protection|Over Current Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources