Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Adjustable
Output Voltage (V)
0.9 to 5
Maximum Output Current (A)
3
Minimum Input Voltage (V)
1.425
Maximum Input Voltage (V)
6.5
Maximum Dropout Voltage @ Current (V)
0.24@3A|0.7@3A
Reference Voltage (V)
0.5
Line Regulation
0.01%/V(Typ)
Load Regulation
0.1%/A(Typ)
Junction to Ambient
35.7°C/W
Junction to Case
33.6°C/W
Special Features
Current Limit|Thermal Shutdown Protection|Under Voltage Lockout
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.15(Max)
Package Length
5.15(Max)
PCB changed
20
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
20
Lead Shape
No Lead

