Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1.5
Output Type
Adjustable
Output Voltage (V)
0.9 to 5
Maximum Output Current (A)
1
Minimum Input Voltage (V)
1.425
Maximum Input Voltage (V)
6.5
Maximum Dropout Voltage @ Current (V)
0.14@1A|0.35@1A
Reference Voltage (V)
0.5
Line Regulation
0.01%/V(Typ)
Load Regulation
0.1%/A(Typ)
Typical Ground Current @ Full Load (mA)
1.8
Junction to Ambient
44.6°C/W
Junction to Case
54.3°C/W
Special Features
Current Limit|Thermal Shutdown Protection|Under Voltage Lockout
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
16
Lead Shape
No Lead

