Arrow Electronic Components Online
TPS7A7100RGTR|TI|simage
TPS7A7100RGTR|TI|limage
Linear Regulators

TPS7A7100RGTR

LDO Regulator Pos 0.9V to 5V 1A 16-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.9 to 5
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    1.425
  • Maximum Input Voltage (V)
    6.5
  • Maximum Dropout Voltage @ Current (V)
    0.14@1A|0.35@1A
  • Reference Voltage (V)
    0.5
  • Line Regulation
    0.01%/V(Typ)
  • Load Regulation
    0.1%/A(Typ)
  • Typical Ground Current @ Full Load (mA)
    1.8
  • Junction to Ambient
    44.6°C/W
  • Junction to Case
    54.3°C/W
  • Special Features
    Under Voltage Lockout|Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources