Arrow Electronic Components Online
TPS7A7002DDA|TI|simage
TPS7A7002DDA|TI|limage
Linear Regulators

TPS7A7002DDA

LDO Regulator Pos 0.5V to 5.15V 3A 8-Pin HSOIC EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.5 to 5.15
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    1.425
  • Maximum Input Voltage (V)
    6.5
  • Maximum Dropout Voltage @ Current (V)
    0.2@1A|0.38@2A|0.6@3A
  • Reference Voltage (V)
    0.5(Typ)
  • Line Regulation
    0.2%/V(Typ)
  • Load Regulation
    0.25%/A(Typ)
  • Junction to Ambient
    46.4°C/W
  • Junction to Case
    54.2°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HSOIC EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources