Linear Regulators
TPS7A6633QDGNRQ1
LDO Regulator Pos 3.3V 0.15A 8-Pin HVSSOP EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
40
Maximum Dropout Voltage @ Current (V)
0.24@80mA|0.45@150mA
Line Regulation
5mV
Load Regulation
20mV
Maximum Quiescent Current (mA)
0.02
Junction to Ambient
63.4°C/W
Junction to Case
53°C/W
Special Features
Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
8
Lead Shape
Gull-wing

