Linear Regulators
TPS7A6033QKVURQ1
LDO Regulator Pos 3.3V 0.3A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
11
Maximum Input Voltage (V)
40
Maximum Dropout Voltage @ Current (V)
0.5@250mA|0.3@150mA
Line Regulation
20mV
Load Regulation
35mV
Maximum Quiescent Current (mA)
0.04
Maximum Power Dissipation (mW)
4270
Junction to Ambient
38.6°C/W
Special Features
Current Limit|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.39(Max)
Package Width
6.22(Max)
Package Length
6.7(Max)
PCB changed
4
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-252
Pin Count
5
Lead Shape
Gull-wing

