Arrow Electronic Components Online
TPS7A5701RTER|TI|simage
TPS7A5701RTER|TI|limage
Linear Regulators

TPS7A5701RTER

LDO Regulator Pos 0.5V to 5.2V 5A 16-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.5 to 5.2
  • Maximum Output Current (A)
    5
  • Minimum Input Voltage (V)
    0.7
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.11@5A, 0.1@5A
  • Reference Voltage (V)
    5.3
  • Line Regulation
    0.01uV/V(Typ)
  • Load Regulation
    175uV/A(Typ)
  • Typical Ground Current @ Full Load (mA)
    17.5
  • Maximum Junction Ambient Thermal Resistance
    40.3°C/W
  • Maximum Junction Case Thermal Resistance
    39.3°C/W
  • Special Features
    Current Limit, Short Circuit Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.15(Max)
  • Package Length
    3.15(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead
  • Family/Series
    TPS7A57
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    5000
  • MSL
    2
Order Quantity

Documentation and Resources

Design resources