Arrow Electronic Components Online
TPS7A5201WQRTKRQ1|TI|limage
TPS7A5201WQRTKRQ1|TI|simage
Linear Regulators

TPS7A5201WQRTKRQ1

LDO Regulator Pos 0.8V to 5V 2A Automotive 20-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.8 to 5
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    1.1
  • Maximum Input Voltage (V)
    6.5
  • Maximum Dropout Voltage @ Current (V)
    0.215@2A|0.265@2A|0.34@2A|0.145@2A
  • Line Regulation
    0.03mV/V(Typ)
  • Load Regulation
    0.08mV/A(Typ)
  • Junction to Ambient
    39.9°C/W
  • Junction to Case
    32.1°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources