Arrow Electronic Components Online
TPS7A4901DGNT|TI|simage
TPS7A4901DGNT|TI|limage
Linear Regulators

TPS7A4901DGNT

LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.194 to 33
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    36
  • Maximum Dropout Voltage @ Current (V)
    0.6@150mA
  • Reference Voltage (V)
    1.212
  • Line Regulation
    0.086%Vo(Typ)
  • Load Regulation
    0.04%Vo(Typ)
  • Typical Ground Current @ Full Load (mA)
    0.8
  • Maximum Junction Ambient Thermal Resistance
    63.4°C/W
  • Maximum Junction Case Thermal Resistance
    53°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources