| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.21 to 20 | |
| 1.5 | |
| 1.9 | |
| 20 | |
| 0.05@1mA|0.1@100mA|0.18@500mA|0.35@1.5A | |
| 1.222 | |
| 3mV | |
| 8mV | |
| 1.5 | |
| 28°C/W | |
| 43°C/W | |
| Current Limit|Reverse Battery Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.45 |
| Package Width | 8.93 |
| Package Length | 10.16 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
Use the LDO TPS7A4501KTTR linear regulator from Texas Instruments to maintain a constant output voltage. Its typical dropout voltage at current is 0.02@1mA|0.085@100mA|0.17@500mA|0.3@1.5A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.5 A. This will operate at a minimum voltage of 1.9 V and a maximum voltage of 20 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.21 to 20 V, this is power management at its best. Using a load regulation of 8mV and line regulation of 3mV is needed for a programmable DC power supply. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.05@1mA|0.1@100mA|0.18@500mA|0.35@1.5A V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

