Arrow Electronic Components Online
TPS7A4501EVMCVAL|TI|simage
TPS7A4501EVMCVAL|TI|limage
Power Management Development Boards and Kits

TPS7A4501EVM-CVAL

TPS7A4501-SP Linear Regulator Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Current (mA)
    1500
  • Input Voltage Range
    2.3VDC to 20VDC
  • Supported Device
    TPS7A4501-SP

Documentation and Resources

Datasheets
Design resources