Arrow Electronic Components Online
TPS7A4433DGQR|TI|simage
TPS7A4433DGQR|TI|originalImage
Linear Regulators

TPS7A4433DGQR

LDO Regulator Pos 3.3V 0.05A 10-Pin HVSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.5
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.05
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    65
  • Maximum Dropout Voltage @ Current (V)
    0.6@50mA|0.2@50mA|0.8@50mA
  • Line Regulation
    0.05%
  • Load Regulation
    0.1%
  • Junction to Ambient
    53.7°C/W
  • Junction to Case
    76.6°C/W
  • Special Features
    Thermal Protection|Over Current Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources