Arrow Electronic Components Online
TPS7A4333DGQR|TI|limage
TPS7A4333DGQR|TI|simage
Linear Regulators

TPS7A4333DGQR

LDO Regulator Pos 3.3V 0.05A 10-Pin HVSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    2
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.05
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    85
  • Maximum Dropout Voltage @ Current (V)
    0.6@50mA|0.2@50mA
  • Line Regulation
    0.1%
  • Load Regulation
    0.5%
  • Junction to Ambient
    53.7°C/W
  • Junction to Case
    76.6°C/W
  • Special Features
    Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources