Linear Regulators
TPS7A4001DGNT
LDO Regulator Pos 1.175V to 90V 0.05A 8-Pin HVSSOP EP T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Process Technology
0.7um
Output Type
Adjustable
Output Voltage (V)
1.175 to 90
Maximum Output Current (A)
0.05
Minimum Input Voltage (V)
7
Maximum Input Voltage (V)
100
Maximum Dropout Voltage @ Current (V)
1.3@50mA
Reference Voltage (V)
1.185
Line Regulation
0.03%Vo(Typ)
Load Regulation
0.31%Vo(Typ)
Typical Ground Current @ Full Load (mA)
0.025
Maximum Power Dissipation (mW)
1830
Maximum Junction Ambient Thermal Resistance
55.9°C/W
Maximum Junction Case Thermal Resistance
8.47°C/W
Special Features
Current Limit, Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
8
Lead Shape
Gull-wing
Family/Series
TPS7A4001
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
250
MSL
2
Order Quantity

