Arrow Electronic Components Online
TPS7A3901DSCT|TI|limage
TPS7A3901DSCT|TI|simage
Linear Regulators

TPS7A3901DSCT

LDO Regulator Neg/Pos 1.2V to 30V-30V to 0V 0.15A/0.15A 10-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    2
  • Polarity
    Positive|Negative
  • Accuracy (%)
    ±3
  • Output Type
    Adjustable
  • Output Voltage (V)
    -30 to 0|1.2 to 30
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    -33|-3.3
  • Maximum Input Voltage (V)
    33|3.3
  • Maximum Dropout Voltage @ Current (V)
    0.3@50mA|0.5@150mA
  • Reference Voltage (V)
    1.19(Typ)
  • Line Regulation
    0.125%Vo(Typ)|0.035%Vo(Typ)
  • Load Regulation
    -0.09%Vo(Typ)|0.715%Vo(Typ)
  • Junction to Ambient
    44.4°C/W
  • Junction to Case
    33.7°C/W
  • Special Features
    Thermal Shutdown Protection|Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources