Power Management Development Boards and Kits
TPS7A3721EVM-529
TPS7A3721 Linear Regulator Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Linear Regulator
Number of Outputs
1
Input Voltage Range
2.2VDC to 5.5VDC
Supported Device
TPS7A3721
We don't have prices now, please check later.
Order Quantity

