Arrow Electronic Components Online
TPS7A3401DGNT|TI|simage
TPS7A3401DGNT|TI|limage
Linear Regulators

TPS7A3401DGNT

LDO Regulator Neg -1.18V to -18V 0.2A 8-Pin HVSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Negative
  • Accuracy (%)
    ±1.5
  • Output Type
    Adjustable
  • Output Voltage (V)
    -1.18 to -18
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    -3
  • Maximum Input Voltage (V)
    -20
  • Maximum Dropout Voltage @ Current (V)
    0.8@200mA
  • Reference Voltage (V)
    -1.166
  • Line Regulation
    0.14%Vo(Typ)
  • Load Regulation
    0.04%Vo(Typ)
  • Junction to Ambient
    63.4°C/W
  • Junction to Case
    53°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources