Linear Regulators
TPS7A3301RGWT
LDO Regulator Neg -1.18V to -33V 1A 20-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Negative
Accuracy (%)
±1.5
Output Type
Adjustable
Output Voltage (V)
-1.18 to -33
Maximum Output Current (A)
1
Minimum Input Voltage (V)
-36
Maximum Input Voltage (V)
-3
Maximum Dropout Voltage @ Current (V)
0.8@1A
Reference Voltage (V)
-1.157
Line Regulation
0.14%Vo(Typ)
Load Regulation
0.4%Vo(Typ)
Typical Ground Current @ Full Load (mA)
5
Junction to Ambient
33.7°C/W
Junction to Case
30.4°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
5
Package Length
5
PCB changed
20
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
20
Lead Shape
No Lead
Order Quantity

