Linear Regulators
TPS7A3001DGNT
LDO Regulator Neg -1.18V to -33V 0.2A 8-Pin HVSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Negative
Accuracy (%)
±1.5
Output Type
Adjustable
Output Voltage (V)
-1.18 to -33
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
-36
Maximum Input Voltage (V)
-3
Maximum Dropout Voltage @ Current (V)
0.6@200mA
Reference Voltage (V)
-1.166
Line Regulation
0.14%Vo(Typ)
Load Regulation
0.04%Vo(Typ)
Typical Ground Current @ Full Load (mA)
0.95
Junction to Ambient
63.4°C/W
Junction to Case
53°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3 mm
Package Length
3 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
8
Lead Shape
Gull-wing

