Arrow Electronic Components Online
TPS7A1901EVM760|TI|simage
TPS7A1901EVM760|TI|limage
Power Management Development Boards and Kits

TPS7A1901EVM-760

TPS7A1901 Linear Regulator 1.5V to 18V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    TPS7A1901EVM-760
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.5 to 18
  • Output Current (mA)
    450
  • Input Voltage Range
    4VDC to 40VDC
  • Supported Device
    TPS7A1901

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources