Arrow Electronic Components Online
TPS7A1633DRBR|TI|simage
TPS7A1633DRBR|TI|limage
Linear Regulators

TPS7A1633DRBR

LDO Regulator Pos 3.3V 0.1A Automotive 8-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    60
  • Maximum Dropout Voltage @ Current (V)
    0.5@100mA
  • Reference Voltage (V)
    1.217
  • Line Regulation
    1%Vo(Typ)
  • Load Regulation
    1%Vo(Typ)
  • Junction to Ambient
    44.5°C/W
  • Junction to Case
    49.5°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources