Linear Regulators
TPS7A1633DGNR
LDO Regulator Pos 3.3V 0.1A Automotive 8-Pin HVSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
60
Maximum Dropout Voltage @ Current (V)
0.5@100mA
Reference Voltage (V)
1.217
Line Regulation
1%Vo(Typ)
Load Regulation
1%Vo(Typ)
Junction to Ambient
66.2°C/W
Junction to Case
45.9°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
8
Lead Shape
Gull-wing

