Arrow Electronic Components Online
TPS7A1601EVM046|TI|simage
TPS7A1601EVM046|TI|limage
Power Management Development Boards and Kits

TPS7A1601EVM-046

TPS7A1601 Linear Regulator 5V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5(Typ)
  • Input Voltage Range
    6VDC to 60VDC
  • Supported Device
    TPS7A1601
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125

Documentation and Resources

Datasheets
Design resources