Linear Regulators
TPS7A1601DRBT
LDO Regulator Pos 1.2V to 18.5V 0.1A Automotive 8-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Adjustable
Output Voltage (V)
1.2 to 18.5
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
60
Maximum Dropout Voltage @ Current (V)
0.5@100mA
Reference Voltage (V)
1.217
Line Regulation
1%Vo(Typ)
Load Regulation
1%Vo(Typ)
Maximum Junction Ambient Thermal Resistance
44.5°C/W
Maximum Junction Case Thermal Resistance
49.5°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

