Arrow Electronic Components Online
TPS7A1506PDRVR|TI|simage
TPS7A1506PDRVR|TI|limage
Linear Regulators

TPS7A1506PDRVR

Ultra-Low Dropout Regulator

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accuracy (%)
    ±1
  • Output Voltage (V)
    0.7
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources