Arrow Electronic Components Online
TPS7A1106PYKAR|TI|simage
TPS7A1106PYKAR|TI|originalImage
Linear Regulators

TPS7A1106PYKAR

LDO Regulator Pos 0.6V 0.5A 5-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.5
  • Output Type
    Fixed
  • Output Voltage (V)
    0.6
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    0.75
  • Maximum Input Voltage (V)
    3.3
  • Maximum Dropout Voltage @ Current (V)
    0.11@500mA|0.14@500mA
  • Line Regulation
    0.001%/V(Typ)
  • Load Regulation
    0.2%/A(Typ)
  • Junction to Ambient
    169.4°C/W
  • Junction to Case
    1.1°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.22(Max)
  • Package Width
    0.77(Max)
  • Package Length
    1.12(Max)
  • PCB changed
    5
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    5
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources