Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1.5
Output Type
Fixed
Output Voltage (V)
2.8
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
0.75
Maximum Input Voltage (V)
3.3
Maximum Dropout Voltage @ Current (V)
0.09@300mA
Line Regulation
0.001%/V(Typ)
Load Regulation
0.2%/A(Typ)
Junction to Ambient
188.8°C/W
Junction to Case
82.9°C/W
Special Features
Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
1.55(Max) mm
Package Length
1.55(Max) mm
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON
Pin Count
6
Lead Shape
No Lead

