Arrow Electronic Components Online
TPS7A03175PYCHR|TI|simage
TPS7A03175PYCHR|TI|limage
Linear Regulators

TPS7A03175PYCHR

LDO Regulator Pos 1.75V 0.2A 4-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    1.75
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    1.5
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.49@200mA
  • Line Regulation
    5mV
  • Load Regulation
    20mV(Typ)
  • Junction to Ambient
    201.1°C/W
  • Junction to Case
    2.3°C/W
  • Special Features
    Current Foldback Protection|Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.24(Max)
  • Package Width
    0.67(Max)
  • Package Length
    0.67(Max)
  • PCB changed
    4
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources