Arrow Electronic Components Online
TPS799XXEVM105|TI|simage
TPS799XXEVM105|TI|limage
Power Management Development Boards and Kits

TPS799XXEVM-105

TPS79901DDC/TPS79918YZU/TPS79901YZU Linear Regulator 1.6V/2.8V/3.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    1.6/2.8/3.3
  • Output Current (mA)
    200
  • Input Voltage Range
    1.775VDC to 3.4VDC/2.975VDC to 4.7VDC/3.46VDC to 5.1VDC
  • Supported Device
    TPS79901DDC/TPS79918YZU/TPS79901YZU

Documentation and Resources

Datasheets
Design resources