Arrow Electronic Components Online
TPS79850QDGNRQ1|TI|simage
TPS79850QDGNRQ1|TI|limage
Linear Regulators

TPS79850QDGNRQ1

LDO Regulator Pos 5V 0.05A 8-Pin HVSSOP EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.05
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    80
  • Maximum Dropout Voltage @ Current (V)
    0.15@1mA|0.26@10mA|0.37@50mA
  • Line Regulation
    15mV
  • Load Regulation
    50mV
  • Maximum Power Dissipation (mW)
    1830
  • Maximum Junction Ambient Thermal Resistance
    60°C/W
  • Maximum Junction Case Thermal Resistance
    8.2°C/W
  • Special Features
    Current Limit|Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources