Power Management Development Boards and Kits
TPS79325YEQEVM
TPS79325 Linear Regulator Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Linear Regulator
Number of Outputs
1
Input Voltage Range
2.7VDC to 5.5VDC
Supported Device
TPS79325
We don't have prices now, please check later
Order Quantity