Linear Regulators
TPS79301DBVREP
LDO Regulator Pos 1.2V to 5.5V 0.2A 6-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Adjustable
Output Voltage (V)
1.2 to 5.5
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Reference Voltage (V)
1.2246(Typ)
Line Regulation
0.05%/V(Typ)
Load Regulation
5mV(Typ)
Maximum Quiescent Current (mA)
0.22
Maximum Power Dissipation (mW)
561
Maximum Junction Ambient Thermal Resistance
256°C/W
Maximum Junction Case Thermal Resistance
63.75°C/W
Special Features
Excellent Line and Load Transient Response, Low Noise, Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

