Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.51@1.5A
Line Regulation
5%/V(Typ)
Load Regulation
7mV(Typ)
Typical Ground Current @ Full Load (mA)
0.26
Maximum Junction Ambient Thermal Resistance
40.7°C/W
Maximum Junction Case Thermal Resistance
43.1°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.45
Package Width
8.93
Package Length
10.16
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
DDPAK
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

