Arrow Electronic Components Online
TPS78618DCQR|TI|simage
TPS78618DCQR|TI|limage
Linear Regulators

TPS78618DCQR

LDO Regulator Pos 1.8V 1.5A 6-Pin(5+Tab) SOT-223 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    1.8
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Line Regulation
    5%/V(Typ)
  • Load Regulation
    7mV(Typ)
  • Typical Ground Current @ Full Load (mA)
    0.26
  • Junction to Ambient
    54.2°C/W
  • Junction to Case
    33.3°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    3.55(Max)
  • Package Length
    6.55(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources