Linear Regulators
TPS78601KTTT
LDO Regulator Pos 1.2V to 5.5V 1.5A 6-Pin(5+Tab) DDPAK T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3
Output Type
Adjustable
Output Voltage (V)
1.2 to 5.5
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Reference Voltage (V)
1.225(Typ)
Line Regulation
5%/V(Typ)
Load Regulation
7mV(Typ)
Junction to Ambient
25°C/W
Junction to Case
35°C/W
Special Features
Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.83(Max)
Package Width
9.65(Max)
Package Length
10.67(Max)
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
DDPAK
Pin Count
6
Lead Shape
Gull-wing

