Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3
Output Type
Adjustable
Output Voltage (V)
1.2 to 5.5
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Reference Voltage (V)
1.225(Typ)
Line Regulation
5%/V(Typ)
Load Regulation
7mV(Typ)
Typical Ground Current @ Full Load (mA)
0.26
Junction to Ambient
41.1°C/W
Junction to Case
49.1°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
8
Lead Shape
No Lead

